Part Details for WT1H336M0811MFS by Samwha Electronics
Overview of WT1H336M0811MFS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WT1H336M0811MFS
WT1H336M0811MFS CAD Models
WT1H336M0811MFS Part Data Attributes
|
WT1H336M0811MFS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
WT1H336M0811MFS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0495 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for WT1H336M0811MFS
This table gives cross-reference parts and alternative options found for WT1H336M0811MFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT1H336M0811MFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT1H330MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | WT1H336M0811MFS vs UBT1H330MPD1TD |
UBT1H330MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | WT1H336M0811MFS vs UBT1H330MPD1CV |
UBT1H330MPD8TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | WT1H336M0811MFS vs UBT1H330MPD8TD |
UBT1H330MPD8CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | WT1H336M0811MFS vs UBT1H330MPD8CT |
UBT1H330MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | WT1H336M0811MFS vs UBT1H330MPD1CC |
THT1H330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Taicon Corporation | WT1H336M0811MFS vs THT1H330M |
UBT1H330MPD8CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | WT1H336M0811MFS vs UBT1H330MPD8CM |
HSM1H330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF | Gemmy Electronics Co Ltd | WT1H336M0811MFS vs HSM1H330M |
UBT1H330MPD8CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | WT1H336M0811MFS vs UBT1H330MPD8CV |
EEUTA1H330B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | WT1H336M0811MFS vs EEUTA1H330B |