EEUFC0J101 vs GLZ100M6.3 feature comparison

EEUFC0J101 Panasonic Electronic Components

Buy Now Datasheet

GLZ100M6.3 Gemmy Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANASONIC CORP GEMMY ELECTRO CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.0063 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard AEC-Q200
Ripple Current 113.75 mA
Surface Mount NO
Tan Delta 0.22
Terminal Finish TIN
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE
Base Number Matches 1 1
Manufacturer Series GLZ(6.3V)
Series GLZ(6.3V)

Compare EEUFC0J101 with alternatives

Compare GLZ100M6.3 with alternatives