EEUFC0J101 vs UPV0J101MFD1CA feature comparison

EEUFC0J101 Panasonic Electronic Components

Buy Now Datasheet

UPV0J101MFD1CA Nichicon Corporation

Buy Now Datasheet
Yes
Yes Yes
Active End Of Life
PANASONIC CORP NICHICON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
21 Weeks
Panasonic
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
5 mm 5 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.0063 mA
11 mm 11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE
Radial Radial
BULK Bulk
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
AEC-Q200
113.75 mA 150 mA
NO NO
0.22
TIN
2 mm 2 mm
WIRE WIRE
1 1

Compare EEUFC0J101 with alternatives

Compare UPV0J101MFD1CA with alternatives