EEEFK1C681P vs EEEFK1C681GP feature comparison

EEEFK1C681P Panasonic Electronic Components

Buy Now Datasheet

EEEFK1C681GP Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description CHIP , 4141
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 21 Weeks 21 Weeks
Samacsys Manufacturer Panasonic Panasonic
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.2 mm 10.2 mm
Leakage Current 0.1088 mA 0.1088 mA
Length 10.3 mm 10.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 15 INCH TR, EMBOSSED, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200 AEC-Q200
Ripple Current 637.5 mA 637.5 mA
Size Code 4141 4141
Surface Mount YES YES
Tan Delta 0.16 0.16
Terminal Shape FLAT FLAT
Width 10.3 mm 10.3 mm
Base Number Matches 1 1

Compare EEEFK1C681P with alternatives

Compare EEEFK1C681GP with alternatives