EECS0HD473H vs FYH0H473Z feature comparison

EECS0HD473H Panasonic Electronic Components

Buy Now Datasheet

FYH0H473Z TOKIN Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PANASONIC CORP TOKIN CORP
Package Description , 4541 ,
Reach Compliance Code unknown unknown
Samacsys Manufacturer Panasonic
Additional Feature CAPACITANCE RANGE IS 0.0376F TO 0.0846F NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.075F
Capacitance 47000 µF 47000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Height 5.5 mm
JESD-609 Code e3
Length 11.5 mm
Manufacturer Series SD FYH
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Series EEC-SD
Size Code 4541
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape FLAT FLAT
Width 10.5 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.29.00.40
Negative Tolerance 20%
Positive Tolerance 80%

Compare EECS0HD473H with alternatives