EEC43DRTN-S13 vs EEC43DRTF-S13 feature comparison

EEC43DRTN-S13 Sullins Connector Solutions

Buy Now Datasheet

EEC43DRTF-S13 Sullins Connector Solutions

Buy Now Datasheet
Yes Yes
Active Active
SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.4 inch 0.4 inch
0.616 inch 0.616 inch
5.175 inch 5.175 inch
CARD EDGE CONNECTOR CARD EDGE CONNECTOR
SN ON NI SN ON NI
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
30 mΩ 30 mΩ
BELLOWED TYPE BELLOWED TYPE
NO NO
POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
e3 e3
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
150 °C 150 °C
-65 °C -65 °C
100u inch 100u inch
3 A 3 A
UL UL
2.54 mm 2.54 mm
SURFACE MOUNT SURFACE MOUNT
86 86
1 1

Compare EEC43DRTN-S13 with alternatives

Compare EEC43DRTF-S13 with alternatives