Part Details for EEC43DRTN-S13 by Sullins Connector Solutions
Overview of EEC43DRTN-S13 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEC43DRTN-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEC43DRTN-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 86POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.7660 | Buy Now |
Part Details for EEC43DRTN-S13
EEC43DRTN-S13 CAD Models
EEC43DRTN-S13 Part Data Attributes
|
EEC43DRTN-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EEC43DRTN-S13
Sullins Connector Solutions
Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.616 inch | |
Body Length | 5.175 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 86 |
Alternate Parts for EEC43DRTN-S13
This table gives cross-reference parts and alternative options found for EEC43DRTN-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEC43DRTN-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GEC43DRYN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | EEC43DRTN-S13 vs GEC43DRYN-S13 |
EEC43DRYN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | EEC43DRTN-S13 vs EEC43DRYN-S13 |
EEC43DRTS-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | EEC43DRTN-S13 vs EEC43DRTS-S13 |
GEC43DRTS-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | EEC43DRTN-S13 vs GEC43DRTS-S13 |
GEC43DRTN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | EEC43DRTN-S13 vs GEC43DRTN-S13 |
EEC43DRTF-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | EEC43DRTN-S13 vs EEC43DRTF-S13 |