EEC43DRTN-S13 vs GEC43DRYN-S13 feature comparison

EEC43DRTN-S13 Sullins Connector Solutions

Buy Now Datasheet

GEC43DRYN-S13 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Body Breadth 0.4 inch 0.4 inch
Body Depth 0.616 inch 0.856 inch
Body Length 5.175 inch 5.175 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating SN ON NI SN ON NI
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Plating Thickness 100u inch 100u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 86 86
Base Number Matches 1 1

Compare EEC43DRTN-S13 with alternatives

Compare GEC43DRYN-S13 with alternatives