EE-SX1081 vs OPB871N55 feature comparison

EE-SX1081 OMRON Corporation

Buy Now Datasheet

OPB871N55 TT Electronics OPTEK Technology

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer OMRON CORP OPTEK TECHNOLOGY INC
Package Description ROHS COMPLIANT PACKAGE-4 ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code unknown compliant
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 200 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Gap Size 5 mm 3.18 mm
Number of Functions 1 1
On-state Collector Current-Nom 0.5 mA 1 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Slot Width-Nom 5 mm 3.11 mm
Base Number Matches 1 4
Mounting Feature THROUGH HOLE MOUNT
On-State Voltage-Max 30 V
Output Circuit Type Transistor
Response Time-Max 0.000005 s
Surface Mount NO

Compare EE-SX1081 with alternatives

Compare OPB871N55 with alternatives