EE-SX1081 vs ON1024 feature comparison

EE-SX1081 OMRON Corporation

Buy Now Datasheet

ON1024 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON CORP PANASONIC CORP
Package Description ROHS COMPLIANT PACKAGE-4 PISTR104-004, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
Samacsys Manufacturer Omron Electronics
Additional Feature HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 200 nA 200 nA
Forward Current-Max 0.05 A 0.05 A
Gap Size 5 mm 5 mm
Number of Functions 1 1
On-state Collector Current-Nom 0.5 mA 0.5 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Slot Width-Nom 5 mm 5 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.015 A
On-State Voltage-Max 30 V
Output Circuit Type Transistor
Surface Mount NO

Compare EE-SX1081 with alternatives

Compare ON1024 with alternatives