EE-SX1081 vs H22A6 feature comparison

EE-SX1081 OMRON Corporation

Buy Now Datasheet

H22A6 Isocom Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP ISOCOM COMPONENTS LTD
Package Description ROHS COMPLIANT PACKAGE-4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
Samacsys Manufacturer Omron Electronics
Additional Feature HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 30 V 55 V
Configuration SINGLE SINGLE
Dark Current-Max 200 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Gap Size 5 mm 3 mm
Number of Functions 1 1
On-state Collector Current-Nom 0.5 mA 5.5 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH TRANSISTOR OUTPUT SLOTTED SWITCH
Slot Width-Nom 5 mm 3 mm
Base Number Matches 1 2
Mounting Feature THROUGH HOLE MOUNT
Output Circuit Type Transistor
Surface Mount NO

Compare EE-SX1081 with alternatives

Compare H22A6 with alternatives