Part Details for H22A6 by Isocom Components
Overview of H22A6 by Isocom Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H22A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Transistor Output Slotted Switch, 1-Channel,3mmSlotWidth RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
RFQ |
Part Details for H22A6
H22A6 CAD Models
H22A6 Part Data Attributes:
|
H22A6
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H22A6
Isocom Components
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | not_compliant | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 5.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3 mm | |
Surface Mount | NO |
Alternate Parts for H22A6
This table gives cross-reference parts and alternative options found for H22A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H22A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H22A6 | IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1C | Intersil Corporation | H22A6 vs H22A6 |
H22A6 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | Harris Semiconductor | H22A6 vs H22A6 |
H22A6 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | QT Optoelectronics | H22A6 vs H22A6 |