EDI8M32128CA35GB
vs
5962-9318714H5X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
AEROFLEX PLAINVIEW
Package Description
,
PGA,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
35 ns
Additional Feature
CONFIGURABLE AS 128K X 32
Alternate Memory Width
8
JESD-30 Code
S-XHIP-P66
S-XPGA-P66
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
STANDARD SRAM
Memory Width
16
32
Number of Functions
1
1
Number of Ports
1
Number of Terminals
66
66
Number of Words
262144 words
131072 words
Number of Words Code
256000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
256K16
128KX32
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
IN-LINE
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
HEX
PERPENDICULAR
Base Number Matches
1
6
Part Package Code
PGA
Pin Count
66
Length
27.3 mm
Package Code
PGA
Screening Level
MIL-PRF-38534 Class H
Seated Height-Max
4.95 mm
Terminal Pitch
2.54 mm
Width
27.3 mm
Compare EDI8M32128CA35GB with alternatives
Compare 5962-9318714H5X with alternatives