EDI8G32256B12MMC vs CYM1841PM-25C feature comparison

EDI8G32256B12MMC White Electronic Designs Corp

Buy Now Datasheet

CYM1841PM-25C Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 25 ns
I/O Type COMMON COMMON
JESD-30 Code R-PSMA-N64 R-PSMA-N64
Memory Density 8388608 bit 8388608 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 32 8
Number of Terminals 64 64
Number of Words 262144 words 1048576 words
Number of Words Code 256000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX32 1MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIMM SIMM
Package Equivalence Code SSIM64 SSIM64
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 1.36 mA 0.96 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Package Description SIMM, SSIM64
Additional Feature CONFIGURABLE AS 256K X 32
Number of Functions 1
Number of Ports 1
Output Enable YES
Seated Height-Max 14.986 mm
Standby Current-Max 0.016 A
Standby Voltage-Min 4.5 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Technology CMOS

Compare EDI8G32256B12MMC with alternatives

Compare CYM1841PM-25C with alternatives