Part Details for EDI8G32256B12MMC by White Electronic Designs Corp
Overview of EDI8G32256B12MMC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8G32256B12MMC
EDI8G32256B12MMC CAD Models
EDI8G32256B12MMC Part Data Attributes
|
EDI8G32256B12MMC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI8G32256B12MMC
White Electronic Designs Corp
SRAM Module, 256KX32, 12ns, PSMA64,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N64 | |
Memory Density | 8388608 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM64 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.36 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for EDI8G32256B12MMC
This table gives cross-reference parts and alternative options found for EDI8G32256B12MMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8G32256B12MMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK632256AWG-12 | SRAM Module, 256KX32, CMOS, 0.600 INCH, SIM-64 | Accutek Microcircuit Corporation | EDI8G32256B12MMC vs AK632256AWG-12 |
CYM1841BPZ-25C | SRAM Module, 256KX32, 25ns, CMOS, PLASTIC, ZIP-64 | Cypress Semiconductor | EDI8G32256B12MMC vs CYM1841BPZ-25C |
CYM1841LPM-55C | SRAM Module, 256KX32, 55ns, CMOS | Cypress Semiconductor | EDI8G32256B12MMC vs CYM1841LPM-55C |
IDT7MP4045SA17M | SRAM Module, 256KX32, 17ns, BICMOS | Integrated Device Technology Inc | EDI8G32256B12MMC vs IDT7MP4045SA17M |
SYS32256ZKL-30 | SRAM Module, 256KX32, 30ns, CMOS, PLASTIC, ZIP-64 | APTA Group Inc | EDI8G32256B12MMC vs SYS32256ZKL-30 |
EDI8G32256B10MNC | SRAM Module, 256KX32, 10ns, PSMA64, | White Electronic Designs Corp | EDI8G32256B12MMC vs EDI8G32256B10MNC |
EDI8F32256C35MNC | SRAM Module, 1MX8, 35ns, CMOS, | Electronic Designs Inc | EDI8G32256B12MMC vs EDI8F32256C35MNC |
IDT7MP4045SA12M | SRAM Module, 1MX8, 12ns, BICMOS | Integrated Device Technology Inc | EDI8G32256B12MMC vs IDT7MP4045SA12M |
EDI8F32256B12MZC | SRAM Module, 256KX32, 12ns, PZIP64, | White Electronic Designs Corp | EDI8G32256B12MMC vs EDI8F32256B12MZC |
DPS256S32AW-25C | SRAM Module, 256KX32, 25ns, CMOS | Twilight Technology Inc | EDI8G32256B12MMC vs DPS256S32AW-25C |