EDI8F8512LP85BSI vs MS8512RKXAL-12 feature comparison

EDI8F8512LP85BSI Electronic Designs Inc

Buy Now Datasheet

MS8512RKXAL-12 Mosaic Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ELECTRONIC DESIGNS INC MOSAIC SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Access Time-Max 85 ns 120 ns
Additional Feature TTL COMPATIBLE INPUT OUTPUT ASIC PINOUT
I/O Type COMMON
JESD-30 Code R-XSMA-T36 R-XSMA-T36
JESD-609 Code e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 36 36
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code SIP36
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.000125 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.13 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Package Description ,
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41

Compare MS8512RKXAL-12 with alternatives