MS8512RKXAL-12
vs
MS8512RKXAI-15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
APTA GROUP INC
Package Description
,
, SIP36H,.8
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
120 ns
150 ns
Additional Feature
ASIC PINOUT
ASIC PINOUT
JESD-30 Code
R-XSMA-T36
R-XSMA-T36
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
36
36
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
512KX8
Output Enable
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Voltage-Min
2 V
4.5 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
I/O Type
COMMON
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
SIP36H,.8
Standby Current-Max
0.032 A
Supply Current-Max
0.115 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Compare MS8512RKXAL-12 with alternatives
Compare MS8512RKXAI-15 with alternatives