EDI8F8512C35M6C
vs
5962-9207807HTA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
MERCURY SYSTEMS INC
Package Description
DIP-32
DIP,
Reach Compliance Code
unknown
unknown
Access Time-Max
35 ns
35 ns
I/O Type
COMMON
JESD-30 Code
R-XDMA-T32
R-XDIP-T32
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
512KX8
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Qualified
Standby Current-Max
0.04 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.39 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
JESD-609 Code
e0
Length
42.415 mm
Screening Level
MIL-STD-883
Seated Height-Max
5.13 mm
Terminal Finish
TIN LEAD
Width
15.24 mm
Compare EDI8F8512C35M6C with alternatives
Compare 5962-9207807HTA with alternatives