EDI88512LPA25F32I vs EDI88130LPS55NB feature comparison

EDI88512LPA25F32I Microsemi Corporation

Buy Now Datasheet

EDI88130LPS55NB Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DFP SOJ
Package Description CERAMIC, DFP-32 CERAMIC, SOJ-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 55 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS; LG-MAX BATTERY BACKUP OPERATION
I/O Type COMMON COMMON
JESD-30 Code R-CDFP-F32 R-CDSO-J32
Length 21.2852 mm 21.082 mm
Memory Density 4194304 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP SOJ
Package Equivalence Code FL32,.4 SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8448 mm 3.937 mm
Standby Current-Max 0.002 A 0.002 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.225 mA 0.2 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form FLAT J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 10.7442 mm 11.05 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare EDI88512LPA25F32I with alternatives

Compare EDI88130LPS55NB with alternatives