EDI88130PS25HC
vs
FTS88130L-25LMB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ELECTRONIC DESIGNS INC
FORCE TECHNOLOGIES LTD
Reach Compliance Code
unknown
unknown
Access Time-Max
25 ns
25 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-PDIP-T32
R-PQCC-N32
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Position
DUAL
QUAD
Base Number Matches
1
1
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Length
11.43 mm
Screening Level
MIL-STD-883
Seated Height-Max
1.9 mm
Supply Current-Max
0.14 mA
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare EDI88130PS25HC with alternatives
Compare FTS88130L-25LMB with alternatives