EDI88130CS55L32B vs MT5C1008-55ECL feature comparison

EDI88130CS55L32B Mercury Systems Inc

Buy Now Datasheet

MT5C1008-55ECL Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC MICRON TECHNOLOGY INC
Package Description QCCN,
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
JESD-30 Code R-CQCC-N32 R-XDSO-N32
Length 13.97 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code QCCN SON
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Screening Level MIL-PRF-38535 38535Q/M;38534H;883B
Seated Height-Max 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 11.43 mm
Base Number Matches 4 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code SOLCC32,.4
Qualification Status Not Qualified
Standby Current-Max 0.001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.115 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare EDI88130CS55L32B with alternatives

Compare MT5C1008-55ECL with alternatives