Part Details for EDI88130CS55L32B by Mercury Systems Inc
Overview of EDI88130CS55L32B by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130CS55L32B
EDI88130CS55L32B CAD Models
EDI88130CS55L32B Part Data Attributes
|
EDI88130CS55L32B
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88130CS55L32B
Mercury Systems Inc
Standard SRAM, 128KX8, 55ns, CMOS, CQCC32, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for EDI88130CS55L32B
This table gives cross-reference parts and alternative options found for EDI88130CS55L32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS55L32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8959834MMX | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32 | EDI88130CS55L32B vs 5962-8959834MMX |
5962-8959834MMA | Mercury Systems Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | EDI88130CS55L32B vs 5962-8959834MMA |
5962-8959834MMA | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | EDI88130CS55L32B vs 5962-8959834MMA |
5962-8959834MMA | LOGIC Devices Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | EDI88130CS55L32B vs 5962-8959834MMA |
5962-8959834MMA | Teledyne e2v | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | EDI88130CS55L32B vs 5962-8959834MMA |
5962-8959834MMA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | EDI88130CS55L32B vs 5962-8959834MMA |
5962-8959834MMX | Electronic Designs Inc | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | EDI88130CS55L32B vs 5962-8959834MMX |
5962-8959834MMX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, | EDI88130CS55L32B vs 5962-8959834MMX |
5962-8959834MMX | LOGIC Devices Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | EDI88130CS55L32B vs 5962-8959834MMX |