EDI88130CS45LI vs 5962-8959835MUX feature comparison

EDI88130CS45LI White Electronic Designs Corp

Buy Now Datasheet

5962-8959835MUX Pyramid Semiconductor Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP PYRAMID SEMICONDUCTOR CORP
Package Description CERAMIC, LCC-32 SON,
Reach Compliance Code unknown compliant
Access Time-Max 45 ns 45 ns
Additional Feature BATTERY BACKUP OPERATION TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY
JESD-30 Code R-CDSO-N32 R-CDSO-N32
Length 21.082 mm 20.828 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SON SON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4384 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm 10.16 mm
Base Number Matches 5 9
Pbfree Code No
Part Package Code DLCC
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
JESD-609 Code e0
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare EDI88130CS45LI with alternatives

Compare 5962-8959835MUX with alternatives