Part Details for EDI88130CS45LI by White Electronic Designs Corp
Overview of EDI88130CS45LI by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130CS45LI
EDI88130CS45LI CAD Models
EDI88130CS45LI Part Data Attributes
|
EDI88130CS45LI
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI88130CS45LI
White Electronic Designs Corp
Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | CERAMIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
Additional Feature | BATTERY BACKUP OPERATION | |
JESD-30 Code | R-CDSO-N32 | |
Length | 21.082 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4384 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for EDI88130CS45LI
This table gives cross-reference parts and alternative options found for EDI88130CS45LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS45LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1008EC-45/IT | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | EDI88130CS45LI vs MT5C1008EC-45/IT |
EDI88130CS45LB | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | White Microelectronics | EDI88130CS45LI vs EDI88130CS45LB |
EDI88130CS45LI | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, LCC-32 | Mercury Systems Inc | EDI88130CS45LI vs EDI88130CS45LI |
5962-8959835MUA | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | White Microelectronics | EDI88130CS45LI vs 5962-8959835MUA |
MT5C1008EC-45/XT | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | EDI88130CS45LI vs MT5C1008EC-45/XT |
5962-8959835MUX | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | EDI88130CS45LI vs 5962-8959835MUX |
5962-8959818MUA | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | EDI88130CS45LI vs 5962-8959818MUA |
EDI88130CS45LB | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, LCC-32 | Mercury Systems Inc | EDI88130CS45LI vs EDI88130CS45LB |
5962-8959818MUX | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | White Microelectronics | EDI88130CS45LI vs 5962-8959818MUX |
5962-8959835MUA | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32 | LOGIC Devices Inc | EDI88130CS45LI vs 5962-8959835MUA |