EDI88130CS17L32I vs AT68166FT-YS20-SCC feature comparison

EDI88130CS17L32I Microsemi Corporation

Buy Now Datasheet

AT68166FT-YS20-SCC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ATMEL CORP
Part Package Code QFJ QFP
Package Description LCC-32 QFF, TPAK68,2.5SQ
Pin Count 32 68
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.B 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 17 ns 20 ns
I/O Type COMMON COMMON
JESD-30 Code R-CQCC-N32 S-CQFP-F68
Length 13.97 mm 24.14 mm
Memory Density 1048576 bit 16777216 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 32
Number of Functions 1 1
Number of Terminals 32 68
Number of Words 131072 words 524288 words
Number of Words Code 128000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 512KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QFF
Package Equivalence Code LCC32,.45X.55 TPAK68,2.5SQ
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 4.7 mm
Standby Current-Max 0.01 A 0.0045 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.3 mA 0.165 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 24.14 mm
Base Number Matches 1 1
Pbfree Code No
Additional Feature IT CAN BE USED AS 2 BANK OF 512K X 16 OR 4 BANK OF 512K X 8 ALSO
Moisture Sensitivity Level 1
Screening Level ESCC9000

Compare EDI88130CS17L32I with alternatives

Compare AT68166FT-YS20-SCC with alternatives