EDI88128CS12TI vs MCM6726WJ12R2 feature comparison

EDI88128CS12TI Electronic Designs Inc

Buy Now Datasheet

MCM6726WJ12R2 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ELECTRONIC DESIGNS INC MOTOROLA INC
Reach Compliance Code unknown unknown
Access Time-Max 12 ns 12 ns
Additional Feature AUTOMATIC POWER-DOWN
JESD-30 Code R-CDIP-T32 R-PDSO-J32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 3
Rohs Code No
Package Description 0.400 INCH, PLASTIC, SOJ-32
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-609 Code e0
Length 20.96 mm
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code SOJ32,.44
Seated Height-Max 3.75 mm
Supply Current-Max 0.165 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 10.16 mm

Compare EDI88128CS12TI with alternatives

Compare MCM6726WJ12R2 with alternatives