EDI8466CA35MI
vs
MCM6208J35
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
MOTOROLA INC
Reach Compliance Code
unknown
unknown
Access Time-Max
35 ns
35 ns
JESD-30 Code
R-PDSO-J28
R-PDSO-J24
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
24
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64KX4
64KX4
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
SOJ
Package Description
SOJ, SOJ24,.34
Pin Count
24
ECCN Code
EAR99
HTS Code
8542.32.00.41
I/O Type
COMMON
JESD-609 Code
e0
Length
15.875 mm
Package Equivalence Code
SOJ24,.34
Seated Height-Max
3.75 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.13 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
7.62 mm
Compare EDI8466CA35MI with alternatives
Compare MCM6208J35 with alternatives