Part Details for MCM6208J35 by Motorola Mobility LLC
Overview of MCM6208J35 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM6208J35
MCM6208J35 CAD Models
MCM6208J35 Part Data Attributes
|
MCM6208J35
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6208J35
Motorola Mobility LLC
64KX4 STANDARD SRAM, 35ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ24,.34 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6208J35
This table gives cross-reference parts and alternative options found for MCM6208J35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6208J35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M5M5258AJ-35 | Mitsubishi Electric | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | MCM6208J35 vs M5M5258AJ-35 |
IMS1820E-35 | STMicroelectronics | Check for Price | 64KX4 STANDARD SRAM, 35ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | MCM6208J35 vs IMS1820E-35 |
IMS1820E-35S | STMicroelectronics | Check for Price | IC,SRAM,64KX4,CMOS,SOJ,24PIN,PLASTIC | MCM6208J35 vs IMS1820E-35S |
M5M5258CJ-35 | Mitsubishi Electric | Check for Price | Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | MCM6208J35 vs M5M5258CJ-35 |