EDI84256LPS55L32B
vs
MCM6729DWJ8R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
MOTOROLA INC
Reach Compliance Code
unknown
unknown
Access Time-Max
55 ns
8 ns
JESD-30 Code
R-CQCC-N32
R-PDSO-J32
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
256KX4
256KX4
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
NO LEAD
J BEND
Terminal Position
QUAD
DUAL
Base Number Matches
1
2
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Length
20.96 mm
Seated Height-Max
3.75 mm
Terminal Pitch
1.27 mm
Width
10.16 mm
Compare EDI84256LPS55L32B with alternatives
Compare MCM6729DWJ8R with alternatives