EDI7F332MC100BNC
vs
W7MG21M32SVT70BNC
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
SIMM
SIMM
Package Description
SIMM,
SIMM-80
Pin Count
80
80
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
100 ns
70 ns
JESD-30 Code
R-XSMA-N80
R-XSMA-N80
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
80
80
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
2MX32
2MX32
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programming Voltage
5 V
3.3 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
3.63 V
Supply Voltage-Min (Vsup)
4.5 V
2.97 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Temperature Grade
COMMERCIAL
Compare EDI7F332MC100BNC with alternatives
Compare W7MG21M32SVT70BNC with alternatives