W7MG21M32SVT70BNC vs EDI7F33IMV120BNI feature comparison

W7MG21M32SVT70BNC Microsemi Corporation

Buy Now Datasheet

EDI7F33IMV120BNI Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code SIMM
Package Description SIMM-80 ,
Pin Count 80
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 120 ns
JESD-30 Code R-XSMA-N80 R-XSMA-N80
Memory Density 67108864 bit 33554432 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 80 80
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX32 1MX32
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 2.97 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 3
Additional Feature TTL COMPATIBLE I/O

Compare W7MG21M32SVT70BNC with alternatives

Compare EDI7F33IMV120BNI with alternatives