EDI411024C150ZM
vs
MT4C1024Z-6IT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ELECTRONIC DESIGNS INC
|
MICRON TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
Access Mode |
FAST PAGE
|
FAST PAGE
|
Access Time-Max |
150 ns
|
60 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
|
JESD-30 Code |
R-CZIP-T20
|
R-PZIP-T20
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
FAST PAGE DRAM
|
FAST PAGE DRAM
|
Memory Width |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Organization |
1MX1
|
1MX1
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
1024
|
512
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
ZIP
|
Package Description |
|
0.350 INCH, PLASTIC, ZIP-20
|
Pin Count |
|
20
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.02
|
I/O Type |
|
SEPARATE
|
JESD-609 Code |
|
e0
|
Length |
|
25.295 mm
|
Package Code |
|
ZIP
|
Package Equivalence Code |
|
ZIP20,.1
|
Seated Height-Max |
|
9.35 mm
|
Standby Current-Max |
|
0.001 A
|
Supply Current-Max |
|
0.09 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
2.795 mm
|
|
|
|
Compare EDI411024C150ZM with alternatives
Compare MT4C1024Z-6IT with alternatives