EDH108M010A9PAA
vs
EEEHA1A102V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
PANASONIC CORP
Package Description
, 4141
, 4141
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
10.2 mm
10.2 mm
Leakage Current
0.1 mA
0.1 mA
Length
10.3 mm
10.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 15 INCH
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
410 mA
400 mA
Size Code
4141
4141
Surface Mount
YES
YES
Tan Delta
0.26
0.26
Terminal Shape
FLAT
FLAT
Width
10.3 mm
10.3 mm
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare EDH108M010A9PAA with alternatives
Compare EEEHA1A102V with alternatives