-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4829
|
Newark | Reel Rohs-Prc |Kemet EDH108M010A9PAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2740 | Buy Now |
DISTI #
EDH108M010A9PAA-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V SMD Min Qty: 14000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2087 | Buy Now |
DISTI #
80-EDH108M010A9PAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10V 1000uF 20% RoHS: Compliant | 0 |
|
$0.2260 | Order Now |
DISTI #
70970775
|
RS | ALU Electrolytic, SMD, EDH, +105oC, 10VDC, 10uF, 10 x 10.2 | KEMET EDH108M010A9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 14000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.2080 | Buy Now |
DISTI #
EDH108M010A9PAA
|
TME | Capacitor: electrolytic, SMD, 1mF, 10VDC, Ø10x10.2mm, ±20%, 2000h Min Qty: 14000 | 0 |
|
$0.3350 | RFQ |
DISTI #
EDH108M010A9PAA
|
Avnet Abacus | (Alt: EDH108M010A9PAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDH108M010A9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EDH108M010A9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.1 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 410 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EDH108M010A9PAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDH108M010A9PAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFC1A102AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, ROHS COMPLIANT | Panasonic Electronic Components | EDH108M010A9PAA vs EEEFC1A102AP |
EEEHA1A102V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | EDH108M010A9PAA vs EEEHA1A102V |
EEEFC1A102P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, ROHS COMPLIANT | Panasonic Electronic Components | EDH108M010A9PAA vs EEEFC1A102P |
EDH108M010S9PAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EDH108M010A9PAA vs EDH108M010S9PAA |