ECSF0JE107(BB) vs NDTM101M6.3F2TB feature comparison

ECSF0JE107(BB) Panasonic Electronic Components

Buy Now Datasheet

NDTM101M6.3F2TB NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0051 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method TR Ammo Pack; Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Manufacturer Series NDTM
Series NDTM
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare ECSF0JE107(BB) with alternatives

Compare NDTM101M6.3F2TB with alternatives