Part Details for ECSF0JE107(BB) by Panasonic Electronic Components
Overview of ECSF0JE107(BB) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECSF0JE107(BB)
ECSF0JE107(BB) CAD Models
ECSF0JE107(BB) Part Data Attributes
|
ECSF0JE107(BB)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECSF0JE107(BB)
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0051 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for ECSF0JE107(BB)
This table gives cross-reference parts and alternative options found for ECSF0JE107(BB). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECSF0JE107(BB), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDT100/6M2TA | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Nemco Electronics Corporation | ECSF0JE107(BB) vs PDT100/6M2TA |
NDTM101M6.3F4TB | CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | ECSF0JE107(BB) vs NDTM101M6.3F4TB |
NDTM101M6.3F1TR | CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | ECSF0JE107(BB) vs NDTM101M6.3F1TR |
NDTM101M6.3F4TR | CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | ECSF0JE107(BB) vs NDTM101M6.3F4TR |
NDTM101M6.3F3TR | CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | ECSF0JE107(BB) vs NDTM101M6.3F3TR |
ECSF0JE107B1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Panasonic Electronic Components | ECSF0JE107(BB) vs ECSF0JE107B1 |
PDT100/6M1TA | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Nemco Electronics Corporation | ECSF0JE107(BB) vs PDT100/6M1TA |
PDT100/6ME2TR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, | Nemco Electronics Corporation | ECSF0JE107(BB) vs PDT100/6ME2TR |
ECSF0JE107(B1) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | Panasonic Electronic Components | ECSF0JE107(BB) vs ECSF0JE107(B1) |
NDTM101M6.3F2TB | CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL | NIC Components Corp | ECSF0JE107(BB) vs NDTM101M6.3F2TB |