ECS2WZQ331MS4P53050
vs
LH450M0330BP443050
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
NANTONG JIANGHAI CAPACITOR CO LTD
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Category CO2 Kg
3.5
Compliance Temperature Grade
Commercial Extended: -25C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-01-17
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
ESR
402 mΩ
Length
50 mm
50 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
2490 mA
2000 mA
Series
CD840
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
Bulk
Surface Mount
NO
Terminal Shape
SNAP-IN
Compare ECS2WZQ331MS4P53050 with alternatives
Compare LH450M0330BP443050 with alternatives