LH450M0330BP443050 vs B43501B5337M002 feature comparison

LH450M0330BP443050 YAGEO Corporation

Buy Now Datasheet

B43501B5337M002 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer YAGEO CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2000 mA 2040 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes
ESR 610 mΩ
JESD-609 Code e3
Leakage Current 1.25521 mA
Manufacturer Series B43501
Package Shape CYLINDRICAL PACKAGE
Reference Standard IEC60384-4
Series B43501
Terminal Finish MATTE TIN

Compare LH450M0330BP443050 with alternatives

Compare B43501B5337M002 with alternatives