ECS2EZQ102MT4P43045 vs ECS2EZQ102MT4P23045 feature comparison

ECS2EZQ102MT4P43045 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet

ECS2EZQ102MT4P23045 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NANTONG JIANGHAI CAPACITOR CO LTD NANTONG JIANGHAI CAPACITOR CO LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 140 mΩ 140 mΩ
Length 45 mm 45 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 3960 mA 3960 mA
Series CD840 CD840
Base Number Matches 1 1
Terminal Pitch 10 mm

Compare ECS2EZQ102MT4P43045 with alternatives

Compare ECS2EZQ102MT4P23045 with alternatives