Part Details for ECS2EZQ102MT4P23045 by Nantong Jianghai Capacitor Co Ltd
Overview of ECS2EZQ102MT4P23045 by Nantong Jianghai Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECS2EZQ102MT4P23045
ECS2EZQ102MT4P23045 CAD Models
ECS2EZQ102MT4P23045 Part Data Attributes
|
ECS2EZQ102MT4P23045
Nantong Jianghai Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECS2EZQ102MT4P23045
Nantong Jianghai Capacitor Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NANTONG JIANGHAI CAPACITOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
ESR | 140 mΩ | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3960 mA | |
Series | CD840 | |
Terminal Pitch | 10 mm |
Alternate Parts for ECS2EZQ102MT4P23045
This table gives cross-reference parts and alternative options found for ECS2EZQ102MT4P23045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS2EZQ102MT4P23045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS2EZQ102ML6P43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | Nantong Jianghai Capacitor Co Ltd | ECS2EZQ102MT4P23045 vs ECS2EZQ102ML6P43045 |
ECS2EZQ102MT4P43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | Nantong Jianghai Capacitor Co Ltd | ECS2EZQ102MT4P23045 vs ECS2EZQ102MT4P43045 |
LH250M1000BP343045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ECS2EZQ102MT4P23045 vs LH250M1000BP343045 |
LH250M1000BP543045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ECS2EZQ102MT4P23045 vs LH250M1000BP543045 |
LH250M1000BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ECS2EZQ102MT4P23045 vs LH250M1000BPF43045 |
ELH108M250AS5AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | KEMET Corporation | ECS2EZQ102MT4P23045 vs ELH108M250AS5AV |
ECS2EZQ102MS4P53045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | Nantong Jianghai Capacitor Co Ltd | ECS2EZQ102MT4P23045 vs ECS2EZQ102MS4P53045 |
LH250M1000BP4-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ECS2EZQ102MT4P23045 vs LH250M1000BP4-3045 |
MAL215733102E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | ECS2EZQ102MT4P23045 vs MAL215733102E3 |
LH250M1000BP5-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1000uF, | YAGEO Corporation | ECS2EZQ102MT4P23045 vs LH250M1000BP5-3045 |