ECS2CBZ681MLL10250035 vs B43501A1687M087 feature comparison

ECS2CBZ681MLL10250035 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet

B43501A1687M087 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer NANTONG JIANGHAI CAPACITOR CO LTD TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 157 mΩ 300 mΩ
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 2200 mA 2400 mA
Series CD293 B43501
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Leakage Current 1.01038 mA
Manufacturer Series B43501
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Reference Standard IEC60384-4
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN

Compare ECS2CBZ681MLL10250035 with alternatives

Compare B43501A1687M087 with alternatives