Part Details for ECS2CBZ681MLL10250035 by Nantong Jianghai Capacitor Co Ltd
Overview of ECS2CBZ681MLL10250035 by Nantong Jianghai Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECS2CBZ681MLL10250035
ECS2CBZ681MLL10250035 CAD Models
ECS2CBZ681MLL10250035 Part Data Attributes
|
ECS2CBZ681MLL10250035
Nantong Jianghai Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECS2CBZ681MLL10250035
Nantong Jianghai Capacitor Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NANTONG JIANGHAI CAPACITOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
ESR | 157 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2200 mA | |
Series | CD293 | |
Terminal Pitch | 10 mm |
Alternate Parts for ECS2CBZ681MLL10250035
This table gives cross-reference parts and alternative options found for ECS2CBZ681MLL10250035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS2CBZ681MLL10250035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501A1687M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECS2CBZ681MLL10250035 vs B43501A1687M060 |
LS-681M2CG2A2535 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECS2CBZ681MLL10250035 vs LS-681M2CG2A2535 |
B43501A1687M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECS2CBZ681MLL10250035 vs B43501A1687M062 |
B43501A1687M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECS2CBZ681MLL10250035 vs B43501A1687M002 |
LS681M2C-2535(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 680uF, | Xicon Passive Components | ECS2CBZ681MLL10250035 vs LS681M2C-2535(A) |
B43501A1687M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECS2CBZ681MLL10250035 vs B43501A1687M080 |
LS-681M2C-A2535 | CAP,AL2O3,680UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECS2CBZ681MLL10250035 vs LS-681M2C-A2535 |
B43501A1687M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECS2CBZ681MLL10250035 vs B43501A1687M080 |
B43501A1687M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECS2CBZ681MLL10250035 vs B43501A1687M087 |
B43501A1687M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECS2CBZ681MLL10250035 vs B43501A1687M082 |