ECS-270-10-37Q-ES-TR
vs
RFW310EGI1-27.000000MHZ50R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ECS INC INTERNATIONAL
SHENZHEN ROFENG WISDOM ELECTRONIC CO LTD
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
compliant
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ECS
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
10 pF
10 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
27 MHz
27 MHz
Operating Temperature-Max
125 °C
60 °C
Operating Temperature-Min
-40 °C
-10 °C
Physical Dimension
2.0mm X 1.6mm X 0.45mm
3.2mm x 2.5mm x 0.75mm
Series Resistance
80 Ω
80 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
HTS Code
8541.60.00.60
Additional Feature
AT-CUT
Compare ECS-270-10-37Q-ES-TR with alternatives
Compare RFW310EGI1-27.000000MHZ50R with alternatives