RFW310EGI1-27.000000MHZ50R vs HG324270F35IAT feature comparison

RFW310EGI1-27.000000MHZ50R Shenzhen Rofeng Wisdom Electronic Co Ltd

Buy Now Datasheet

HG324270F35IAT CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHENZHEN ROFENG WISDOM ELECTRONIC CO LTD CTS CORP
Package Description SMD, 4 PIN ROHS COMPLIANT PACKAGE-4
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT AT-CUT; TAPE AND REEL
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 27 MHz 27 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension 3.2mm x 2.5mm x 0.75mm L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code Yes
Aging 5 PPM/YEAR
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare RFW310EGI1-27.000000MHZ50R with alternatives

Compare HG324270F35IAT with alternatives