ECS-100AX-240 vs EP1100PDL-24.000MHZ-CLXXX feature comparison

ECS-100AX-240 ECS International Inc

Buy Now Datasheet

EP1100PDL-24.000MHZ-CLXXX Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ECS INC INTERNATIONAL ECLIPTEK CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer ECS
Fall Time-Max 10 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 14
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type TTL TTL
Output Load 10 TTL 10 TTL
Output Low Current-Max 20 mA
Physical Dimension 20.86mmx13.2mmx5.88mm 20.8mm x 13.2mm x 5.08mm
Rise Time-Max 10 ns 4 ns
Supply Current-Max 70 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1
Additional Feature ENABLE/DISABLE FUNCTION
JESD-609 Code e3
Manufacturer Series EP11
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare ECS-100AX-240 with alternatives

Compare EP1100PDL-24.000MHZ-CLXXX with alternatives