ECS-100AX-240
vs
EP1100TSL-24.000MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ECS INC INTERNATIONAL
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
ECS
Fall Time-Max
10 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
14
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
TTL
TTL
Output Load
10 TTL
10 TTL
Output Low Current-Max
20 mA
Physical Dimension
20.86mmx13.2mmx5.88mm
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
10 ns
4 ns
Supply Current-Max
70 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Symmetry-Max
60/40 %
60/40 %
Base Number Matches
1
1
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
JESD-609 Code
e3
Manufacturer Series
EP11
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare ECS-100AX-240 with alternatives
Compare EP1100TSL-24.000MHZ with alternatives