ECRJE006A12B
vs
ECRJA010A11B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
, 1816
|
, 1816
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
6 pF
|
50 pF
|
Capacitance-Min |
2.5 pF
|
15 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.7 mm
|
2.7 mm
|
Length |
4.5 mm
|
4.5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Negative Tolerance |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 Inch
|
TAPE, EMBOSSED
|
Positive Tolerance |
50%
|
50%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
1816
|
1816
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
GULL WING
|
FLAT
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ECRJE006A12B with alternatives
Compare ECRJA010A11B with alternatives