ECRJA010A11B vs ECRJC020E12A feature comparison

ECRJA010A11B Panasonic Electronic Components

Buy Now Datasheet

ECRJC020E12A Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , 1816 , 1816
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 50 pF 20 pF
Capacitance-Min 15 pF 5.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.7 mm 2.9 mm
Length 4.5 mm 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Negative Tolerance
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style SMT SMT
Packing Method TAPE, EMBOSSED TR, 13 Inch
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1816 1816
Surface Mount YES YES
Terminal Shape FLAT GULL WING
Width 4 mm 4 mm
Base Number Matches 1 1

Compare ECRJA010A11B with alternatives

Compare ECRJC020E12A with alternatives