ECQE4684JF6 vs MEF-684J0400DT2277 feature comparison

ECQE4684JF6 Panasonic Electronic Components

Buy Now Datasheet

MEF-684J0400DT2277 Hua Jung Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANASONIC CORP HUA JUNG COMPONENTS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature FLAME PROOF FLAME PROOF; NON-INDUCTIVE
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Height 21.5 mm
JESD-609 Code e3 e3
Length 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK TAPE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape WIRE WIRE
Width 7 mm
Base Number Matches 1 1
Manufacturer Series MEF

Compare ECQE4684JF6 with alternatives

Compare MEF-684J0400DT2277 with alternatives