MEF-684J0400DT2277
Hua Jung Co Ltd
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MEF-684J0400DT2277 by Hua Jung Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MEF-684J0400DT2277 by Hua Jung Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MEF-684J0400DT2277 by Hua Jung Co Ltd

MEF-684J0400DT2277
Hua Jung Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUA JUNG COMPONENTS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
FLAME PROOF; NON-INDUCTIVE
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Manufacturer Series
MEF
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. MEF-684J0400DT2277
    Hua Jung Co Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MEF-684J0400DT2277

This table gives cross-reference parts and alternative options found for MEF-684J0400DT2277. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF-684J0400DT2277, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM52B0.685400 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED EXXELIA Group MEF-684J0400DT2277 vs PM52B0.685400
NRM684J400C CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp MEF-684J0400DT2277 vs NRM684J400C
MEF-684J0400DT2271 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-684J0400DT2277 vs MEF-684J0400DT2271
MMX684J400BI CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MEF-684J0400DT2277 vs MMX684J400BI
MEB-684J0400DB1223 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-684J0400DT2277 vs MEB-684J0400DB1223
MMX684J400ACK Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEF-684J0400DT2277 vs MMX684J400ACK
MEF-684J0400DB2279 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-684J0400DT2277 vs MEF-684J0400DB2279
MMX684J400BIK Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEF-684J0400DT2277 vs MMX684J400BIK
MEF-684J0400DT1279 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-684J0400DT2277 vs MEF-684J0400DT1279
ECQE4684JF6 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MEF-684J0400DT2277 vs ECQE4684JF6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEF-684J0400DT2277 by Hua Jung Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEF-684J0400DT2277 by Hua Jung Co Ltd

Select Manufacturer
Which Manufacturer of MEF-684J0400DT2277 would you like to use for your alert(s)?
  • Please alert me when MEF-684J0400DT2277 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEF-684J0400DT2277 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEF-684J0400DT2277 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEF-684J0400DT2277 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEF-684J0400DT2277.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEF-684J0400DT2277 by Hua Jung Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: